895-096-560-803

Heilind Number:EDA895-096-560-803
Manufacturer:EDAC
Manufacturer Number:895-096-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-560-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in challenging environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it facilitates efficient data transmission. Featuring 96 positions, it offers ample connectivity options. The straight mount orientation and precise row spacing of .2 inches make it easy to install, while its operating temperature range of -40 to 105°C guarantees optimal functionality. Upgrade your PCB assembly with this essential connector.