895-096-560-808

Heilind Number:EDA895-096-560-808
Manufacturer:EDAC
Manufacturer Number:895-096-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for maximum reliability, it features a sturdy Black UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for efficient power transfer. With two rows of 96 positions each, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications.Upgrade your system with this Straight-mount connector for seamless integration and optimal performance.