895-098-520-201

Heilind Number:EDA895-098-520-201
Manufacturer:EDAC
Manufacturer Number:895-098-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-520-201

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black design, this connector offers a reliable amperage of 3A, making it suitable for various applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows and a pitch of .1 inches, it provides efficient signal transmission. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for any project. Explore our range of connectors for more options to suit your needs.