895-098-520-202

Heilind Number:EDA895-098-520-202
Manufacturer:EDAC
Manufacturer Number:895-098-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-520-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and reliability. With two rows and 98 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient and secure data transmission. Designed for straight mount orientation, it is easy to install on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Elevate your PCB setup with this essential connector for seamless and efficient performance.