895-098-520-204

Heilind Number:EDA895-098-520-204
Manufacturer:EDAC
Manufacturer Number:895-098-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-520-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek black design, it seamlessly integrates into your circuitry, offering a reliable amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, its housing ensures safety and longevity. Featuring two rows with a pitch of .1in and row spacing of .2in, it allows for precise and secure connections. The 98 copper alloy contact positions guarantee efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.