895-098-520-503

Heilind Number:EDA895-098-520-503
Manufacturer:EDAC
Manufacturer Number:895-098-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-520-503

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector. Designed for high-performance applications, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of precisely spaced contacts, each crafted from robust Copper Alloy, it ensures reliable power transmission at a low amperage of 3A. The straight mount orientation facilitates seamless integration, while the 98 positions offer ample connectivity options. Operating flawlessly in temperature extremes from -40 to 105°C, this connector guarantees consistent performance in any environment. Upgrade your setup with this essential component for efficient and secure PCB connections.