895-098-520-507

Heilind Number:EDA895-098-520-507
Manufacturer:EDAC
Manufacturer Number:895-098-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-520-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-520-507

Detailed Description

Enhance connectivity in your electronic setup with this sleek Black Card Edge Connector. Made of durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers secure and efficient connections. Featuring 98 positions, this connector facilitates seamless data transfer. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your board-to-board connections with this high-quality connector.