895-098-520-512

Heilind Number:EDA895-098-520-512
Manufacturer:EDAC
Manufacturer Number:895-098-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-520-512

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board To Board PCB Connector. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration for your electronic components. With 98 positions and straight mount orientation, it ensures efficient and secure connections. The copper alloy contact material provides excellent conductivity, while the operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments. Upgrade your setup with this essential connector for optimal performance.