895-098-520-802

Heilind Number:EDA895-098-520-802
Manufacturer:EDAC
Manufacturer Number:895-098-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-520-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 98 positions with a pitch of .1 inches, ensuring reliable data transmission. Its black UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105 °C. The copper alloy contact material provides optimal conductivity, while the straight mount orientation offers easy installation. Perfect for various applications, this connector is a must-have for any PCB assembly project.