895-098-520-803

Heilind Number:EDA895-098-520-803
Manufacturer:EDAC
Manufacturer Number:895-098-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-520-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this high-quality connector features 98 positions on two rows, ensuring optimal performance for your electronic applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The connector is crafted with durable UL 94V-0 Polyphenylene Sulfide housing, guaranteeing reliability in any environment. Its copper alloy contacts provide excellent conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial uses. Upgrade your PCB assembly with this essential component for superior connectivity and performance.