| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 895-098-520-804 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 98 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA895-098-520-804 |
895-098-520-804
| Heilind Number: | EDA895-098-520-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 895-098-520-804 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Black Card Edge Connector. Featuring a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable and efficient power transfer. With two rows and a total of 98 positions on a .1-inch pitch, it offers ample space for secure connections. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Upgrade your system's connectivity with this top-notch board-to-board connector.

