895-098-520-808

Heilind Number:EDA895-098-520-808
Manufacturer:EDAC
Manufacturer Number:895-098-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-520-808

Detailed Description

Enhance your connectivity with this high-performance black Board To Board PCB Connector. Engineered for efficiency, it boasts a dual-row design with a total of 98 copper alloy contact positions, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and stable connections. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronic setup. Elevate your connectivity experience with this essential component.