895-098-521-204

Heilind Number:EDA895-098-521-204
Manufacturer:EDAC
Manufacturer Number:895-098-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-521-204

Detailed Description

Enhance your electronic connections with this high-performance black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in harsh environments. With two rows of 98 copper alloy contacts, this connector offers secure and efficient power transmission. Its .1-inch pitch and .2-inch row spacing facilitate easy and precise PCB integration. Designed for straight mount orientation, it guarantees seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and performance to streamline your connectivity needs.