895-098-521-207

Heilind Number:EDA895-098-521-207
Manufacturer:EDAC
Manufacturer Number:895-098-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable power delivery. With two rows of 98 positions and a pitch of .1 inch, it offers seamless integration for your electronic components. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for a wide range of applications. Upgrade your connectivity solutions with this essential component.