895-098-521-503

Heilind Number:EDA895-098-521-503
Manufacturer:EDAC
Manufacturer Number:895-098-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it boasts a compact form factor with two rows and 98 positions, ideal for maximizing space efficiency in your setup. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact point features copper alloy construction, ensuring reliable conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise connections are effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronic assemblies with this essential component for seamless and efficient data transfer.