895-098-521-504

Heilind Number:EDA895-098-521-504
Manufacturer:EDAC
Manufacturer Number:895-098-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-521-504

Detailed Description

Enhance your PCB connections with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable performance even in demanding environments. With two rows of 98 positions, copper alloy contacts, and a pitch of .1 inch, it ensures efficient and secure data transmission. The straight mount orientation and a wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various applications, this connector is a must-have for any electronics project. Elevate your connectivity game with this top-of-the-line component.