895-098-521-507

Heilind Number:EDA895-098-521-507
Manufacturer:EDAC
Manufacturer Number:895-098-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-521-507

Detailed Description

Enhance your connectivity with our versatile Board to Board PCB Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide ensuring durability, this connector features two rows of 98 positions each, facilitating efficient data transfer. Crafted with precision, the contacts are made of high-quality Copper Alloy for optimal conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in demanding environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your connectivity needs. Add it to your toolkit today and experience seamless data transmission like never before.