895-098-521-508

Heilind Number:EDA895-098-521-508
Manufacturer:EDAC
Manufacturer Number:895-098-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-521-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also ensures the utmost safety during operation. With a double row design, it offers ample space for up to 98 positions, allowing for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its compact pitch of .1 inches and row spacing of .2 inches make it ideal for tight PCB layouts. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assembly with this essential component.