895-098-521-802

Heilind Number:EDA895-098-521-802
Manufacturer:EDAC
Manufacturer Number:895-098-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-521-802

Detailed Description

Enhance your PCB connections with this sleek and reliable black Card Edge Connector. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability in any environment. Featuring two rows of 98 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers secure and efficient connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in both hot and cold conditions. Upgrade your electronic assemblies with this essential component for seamless board-to-board contact.