895-098-521-812

Heilind Number:EDA895-098-521-812
Manufacturer:EDAC
Manufacturer Number:895-098-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-521-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 98 positions in 2 rows, ensuring reliable and efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees optimal performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. Copper alloy contacts provide excellent conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment on your PCB. Whether for residential or industrial use, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your electronic projects with this essential component.