895-098-523-203

Heilind Number:EDA895-098-523-203
Manufacturer:EDAC
Manufacturer Number:895-098-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-523-203

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 98 positions, it offers ample connectivity options. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation, with a pitch and row spacing of .1 in and .2 in respectively, allows for easy installation. Elevate your PCB connectivity with this essential component.