895-098-523-212

Heilind Number:EDA895-098-523-212
Manufacturer:EDAC
Manufacturer Number:895-098-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-523-212

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and safety. Its 98 copper alloy contacts ensure reliable power transmission, while the 2 rows with a .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Perfect for various applications in the electronics industry, it's a must-have for seamless connectivity.