895-098-523-503

Heilind Number:EDA895-098-523-503
Manufacturer:EDAC
Manufacturer Number:895-098-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-523-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-523-503

Detailed Description

Efficiently connect your PCBs with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring enhanced safety and longevity. With two rows and 98 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, it operates seamlessly in temperatures ranging from -40 to 105 °C, making it ideal for various industrial applications. Trust in our connector for seamless and secure PCB connectivity.