895-098-523-512

Heilind Number:EDA895-098-523-512
Manufacturer:EDAC
Manufacturer Number:895-098-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-523-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it offers superior durability with a housing made of UL 94V-0 Polyphenylene Sulfide. The 2-row configuration and 98 positions ensure ample connection options, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Designed for seamless integration, this connector is straight-mount oriented and operates flawlessly in temperatures ranging from -40 to 105°C. Explore the possibilities of streamlined connectivity with this essential component.