895-098-523-802

Heilind Number:EDA895-098-523-802
Manufacturer:EDAC
Manufacturer Number:895-098-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-523-802

Detailed Description

Efficiently connect your PCBs with our high-quality Board To Board Card Edge Connector. With a sleek black design and sturdy UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and performance. Its two rows and 98 positions, along with a pitch of .1 inches, offer ample connectivity options for your projects. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component.