895-098-523-807

Heilind Number:EDA895-098-523-807
Manufacturer:EDAC
Manufacturer Number:895-098-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-523-807

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Card Edge Connector. Designed for seamless integration onto PCBs, it features a black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With a dual-row configuration and 98 positions, it offers ample room for intricate circuitry. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate the performance of your electronics with this high-quality Board to Board PCB Connector.