895-098-523-808

Heilind Number:EDA895-098-523-808
Manufacturer:EDAC
Manufacturer Number:895-098-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-523-808

Detailed Description

Enhance connectivity within your electronic devices with our high-quality 98-position Board To Board PCB Connector. Designed for seamless performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB connections. Operating in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in various environments. The straight mount orientation and two-row configuration make it versatile for a wide range of applications, while its sleek black design adds a professional touch to your device assembly. Upgrade your connectivity solutions with this essential component.