895-098-524-212

Heilind Number:EDA895-098-524-212
Manufacturer:EDAC
Manufacturer Number:895-098-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-524-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in sleek black. With an amperage of 3 A, it ensures reliable power transmission. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees longevity and safety. Featuring two rows with a pitch of .1 in and row spacing of .2 in, it offers efficient connectivity with 98 positions. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector for seamless and secure board-to-board connections.