895-098-524-803

Heilind Number:EDA895-098-524-803
Manufacturer:EDAC
Manufacturer Number:895-098-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-524-803

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable and safe operation. Featuring two rows of 98 positions with a narrow pitch of .1 inches and row spacing of .2 inches, it allows for efficient and compact PCB connections. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.