895-098-524-804

Heilind Number:EDA895-098-524-804
Manufacturer:EDAC
Manufacturer Number:895-098-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-524-804

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 98 positions, ensuring efficient and reliable data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure fitting on your PCB. The copper alloy contact material provides excellent conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its superior performance to meet your connectivity needs seamlessly.