895-098-524-808

Heilind Number:EDA895-098-524-808
Manufacturer:EDAC
Manufacturer Number:895-098-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-524-808

Detailed Description

Enhance your PCB connectivity with this high-performance black Board-To-Board PCB Connector. Designed for precision and durability, it features two rows with a total of 98 positions, ensuring seamless integration within your setup. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees both safety and longevity, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient and secure linking between boards. Its straight mount orientation further simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your connectivity solutions with this essential component.