895-098-525-207

Heilind Number:EDA895-098-525-207
Manufacturer:EDAC
Manufacturer Number:895-098-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-525-207

Detailed Description

Upgrade your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimum performance, this connector features 98 positions across 2 rows for seamless data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in any environment, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector to deliver superior connectivity for your PCB projects.