895-098-525-208

Heilind Number:EDA895-098-525-208
Manufacturer:EDAC
Manufacturer Number:895-098-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-525-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless and reliable interconnection. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows and a total of 98 positions, this connector offers ample connectivity options for your circuit boards. The contact material, made from robust Copper Alloy, guarantees optimal signal transmission. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your electronics assembly with this essential component.