895-098-525-504

Heilind Number:EDA895-098-525-504
Manufacturer:EDAC
Manufacturer Number:895-098-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-525-504

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in your electronic assemblies. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. Featuring two rows of 98 positions, each meticulously engineered with copper alloy contacts, it guarantees reliable signal transmission. The precise pitch of .1 inch and row spacing of .2 inch offer optimal connectivity in compact spaces. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Trust in this connector to deliver seamless performance in your electronic projects.