895-098-525-508

Heilind Number:EDA895-098-525-508
Manufacturer:EDAC
Manufacturer Number:895-098-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-525-508

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 98 positions each, it offers ample room for secure connections. The contact material, copper alloy, guarantees efficient conductivity. Operating smoothly in a temperature range of -40 to 105 °C, this connector is reliable even in harsh environments. Its 0.1-inch pitch and 0.2-inch row spacing make it ideal for high-density applications. Upgrade your systems with this essential component for optimal performance.