895-098-525-803

Heilind Number:EDA895-098-525-803
Manufacturer:EDAC
Manufacturer Number:895-098-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-525-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With two rows and a total of 98 positions, this connector offers ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its precise pitch of .1 inch and row spacing of .2 inch allow for seamless integration into your PCB layout. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.