895-098-525-807

Heilind Number:EDA895-098-525-807
Manufacturer:EDAC
Manufacturer Number:895-098-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-525-807

Detailed Description

Enhance connectivity on your PCB with our cutting-edge Board to Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees both durability and safety. With two rows and a pitch of .1 inch, it offers seamless integration for your electronic components. Boasting a total of 98 positions and contact material made of high-quality Copper Alloy, it ensures reliable performance. The straight mount orientation and a wide operating temperature range from -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential connector.