895-098-525-808

Heilind Number:EDA895-098-525-808
Manufacturer:EDAC
Manufacturer Number:895-098-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-525-808

Detailed Description

Experience seamless connectivity with this sleek black Board To Board PCB Connector. With a contact material of Copper Alloy and a housing material of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 98 positions for secure connections. The straight mount orientation makes it easy to install, while its operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for high-speed data transmission and power delivery, it's an essential component for your PCB assembly projects.