895-098-525-812

Heilind Number:EDA895-098-525-812
Manufacturer:EDAC
Manufacturer Number:895-098-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-525-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 98 positions in a straight mount orientation, ensuring seamless connectivity for your electronic devices. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both strength and safety. With a contact material of Copper Alloy and a pitch of .1 in, this connector provides reliable power delivery at 3 A amperage. Its 2-row design, with a row spacing of .2 in, allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.