895-098-540-201

Heilind Number:EDA895-098-540-201
Manufacturer:EDAC
Manufacturer Number:895-098-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-540-201

Detailed Description

Enhance your electronic connections with this high-performing board-to-board PCB connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior insulation. With two rows of copper alloy contacts, offering a total of 98 positions, it ensures seamless and reliable data transmission. The .1-inch pitch and .2-inch row spacing allow for easy and secure mounting on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions today with this essential component.