895-098-540-202

Heilind Number:EDA895-098-540-202
Manufacturer:EDAC
Manufacturer Number:895-098-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-540-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures both style and safety. Boasting two rows with a total of 98 positions and a .1-inch pitch, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees efficient and reliable signal transmission. Its straight mount orientation, along with a .2-inch row spacing, simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential connector for seamless electronic performance.