895-098-540-204

Heilind Number:EDA895-098-540-204
Manufacturer:EDAC
Manufacturer Number:895-098-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-540-204

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration into your electronic setups, it boasts a 3A amperage and features durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 98 contact positions crafted from Copper Alloy, it ensures reliable and efficient data transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.