895-098-540-207

Heilind Number:EDA895-098-540-207
Manufacturer:EDAC
Manufacturer Number:895-098-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Designed for optimal performance, this connector features 98 positions with a pitch of .1 inches, allowing for seamless data transmission. The housing is constructed of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With copper alloy contact material and an amperage of 3A, it guarantees reliable power delivery. Its straight mount orientation and two-row configuration make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your devices' functionality with this essential component.