895-098-540-212

Heilind Number:EDA895-098-540-212
Manufacturer:EDAC
Manufacturer Number:895-098-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-540-212

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, featuring a sleek black design that effortlessly blends in with your setup. With an amperage of 3A, it ensures reliable power transmission, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting stability. Boasting two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration. The copper alloy contact material and 98 positions provide efficient signal transfer, meeting the demands of your connectivity needs. Designed for straight mounting orientation, it fits snugly in your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore its capabilities in our diverse range of PCB connectors.