895-098-540-508

Heilind Number:EDA895-098-540-508
Manufacturer:EDAC
Manufacturer Number:895-098-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-540-508

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 98 positions across 2 rows, ensuring seamless data transmission. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and protection. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transfer. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in this connector for secure and efficient board-to-board connections.