895-098-540-802

Heilind Number:EDA895-098-540-802
Manufacturer:EDAC
Manufacturer Number:895-098-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-540-802

Detailed Description

Efficiently connect your PCBs with our high-quality Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability, this connector ensures reliable performance in any setting. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity with a total of 98 positions. The straight mount orientation and optimal row spacing of .2 inches make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for diverse environments. Trust in this connector for secure and efficient PCB connections.