895-098-540-804

Heilind Number:EDA895-098-540-804
Manufacturer:EDAC
Manufacturer Number:895-098-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-540-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration on your circuit board. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. The copper alloy contact material ensures reliable conductivity, while the 2-row design with 98 positions allows for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects.