895-098-541-212

Heilind Number:EDA895-098-541-212
Manufacturer:EDAC
Manufacturer Number:895-098-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-541-212

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts and a .1-inch pitch, it guarantees reliable data transmission. Boasting 98 positions and a straight mount orientation, it offers ample connectivity options for your PCB projects. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial applications. Elevate your electronics with this essential component.