895-098-541-507

Heilind Number:EDA895-098-541-507
Manufacturer:EDAC
Manufacturer Number:895-098-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-541-507

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 98 positions arranged in two rows, providing ample space for efficient signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is meticulously formed from Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your PCB connections with this indispensable component.