895-098-541-802

Heilind Number:EDA895-098-541-802
Manufacturer:EDAC
Manufacturer Number:895-098-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-541-802

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek black color and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector guarantees reliable power transfer at an amperage of 3 A. With two rows and 98 positions, it offers ample space for multiple connections, while the copper alloy contact material ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity, making it an essential component in your electronics assembly. Elevate your connectivity solutions with this top-tier connector, a must-have in any engineer's toolkit.